
1nF multilayer ceramic capacitor (MLCC) with X7R dielectric, offering 10% tolerance and a 2kV DC rated voltage. Features a 1206 (3216 metric) surface mount package with lead-free termination. Operates across a -55°C to 125°C temperature range with a 2.5% dissipation factor. Packaged in tape and reel for automated assembly.
Yageo CC1206KKX7RDBB102 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7RDBB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
