
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 630V voltage rating. Features X7R dielectric, 10% tolerance, and a 125°C maximum operating temperature. Surface mountable in a 1206 (3216 metric) case code, this lead-free and RoHS compliant component is supplied on tape and reel. Dimensions include a 3.2mm length, 1.6mm depth, and 1.25mm height.
Yageo CC1206KKX7RZBB102 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KKX7RZBB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
