
Surface mount ceramic capacitor featuring 10nF capacitance and 50V DC/AC voltage rating. This general-purpose capacitor utilizes an X7R dielectric material, offering a ±10% tolerance and operating across a -55°C to 125°C temperature range. The component is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 0.85mm in height. It is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Yageo CC1206KRX7R9BB103 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KRX7R9BB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
