
Surface mount multilayer ceramic capacitor featuring 4.7nF capacitance with a 10% tolerance. This general-purpose capacitor utilizes an X7R dielectric material, offering a wide operating temperature range from -55°C to 125°C. The component is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 0.85mm in height. Rated for 50V, it is RoHS and Halogen Free compliant, supplied on tape and reel.
Yageo CC1206KRX7R9BB472 technical specifications.
| Capacitance | 4.7nF |
| Capacitor Type | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KRX7R9BB472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
