Cap Ceramic 0.012uF 200V X7R 10% Pad SMD 1206 125°C T/R
Yageo CC1206KRX7RABB123 technical specifications.
| Capacitance | 12nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206KRX7RABB123 to view detailed technical specifications.
No datasheet is available for this part.