This 0.01uF ceramic chip capacitor has a rated voltage of 500VDC and a tolerance of 20%. It is constructed with a flat, multilayer ceramic dielectric and has a termination style of pad. The capacitor is mounted using a surface mount technique and has a case style of ceramic chip. It operates within a temperature range of -55°C to 125°C.
Yageo CC1206MKX7RBBB103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.