Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1206 85°C T/R
Yageo CC1206ZFY5V7BB106 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
Download the complete datasheet for Yageo CC1206ZFY5V7BB106 to view detailed technical specifications.
No datasheet is available for this part.