
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 10V DC/AC voltage rating. Features a Y5V dielectric, offering a wide temperature tolerance of -20% to +80%. Encased in a 1206 (3216 metric) surface-mount package, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height. Operates within a temperature range of -30°C to 85°C. This RoHS and Halogen Free component is supplied on tape and reel.
Yageo CC1206ZKY5V6BB226 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206ZKY5V6BB226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
