
The Yageo CC1206ZKY5V9BB225 is a 2.2uF ceramic capacitor with a 50V voltage rating. It features a 1206 package and is designed for surface mount applications. The capacitor has a Y5V dielectric and is halogen free and lead free. It operates over a temperature range of -30°C to 85°C.
Yageo CC1206ZKY5V9BB225 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1206ZKY5V9BB225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
