
This 22uF ceramic capacitor has a voltage rating of 6.3V and a tolerance of 10%. It is a surface mount component with a 1210 package and a maximum operating temperature of 85°C. The capacitor is halogen free and lead free, and is compliant with RoHS regulations. It has a minimum operating temperature of -55°C and a maximum depth of 2.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC1210KKX5R5BB226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210KKX5R5BB226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
