
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rating. Features X5R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount package. Operates from -55°C to 85°C, is RoHS and Halogen Free compliant, and supplied in tape and reel packaging. Dimensions are 3.2mm length, 2.5mm width, and 2.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC1210KKX5R7BB226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210KKX5R7BB226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
