The CC1210KKX5RGBB106 is a 10uF ceramic capacitor with a voltage rating of 35V and a tolerance of 10%. It features a 1210 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is lead free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.098inch |
| RoHS | Compliant |