This is a ceramic chip capacitor with a capacitance of 0.0022uF, a voltage rating of 100VDC, and a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat construction style. The capacitor is rated for operation between -55°C and 125°C and is mounted on the surface of a printed circuit board. The package is a 1210 ceramic chip with a pad termination style and a height of 0.85mm.
Yageo CC1210KKX7R0BB222 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.