
This 220nF ceramic capacitor has a tolerance of 10% and a voltage rating of 100V. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 1210 package, which is a surface mount type with a depth of 2.5mm and a height of 1.25mm. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Yageo CC1210KKX7R0BB224 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210KKX7R0BB224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
