
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 surface mount package. Operates from -55°C to 125°C and is supplied on tape and reel. This lead-free, RoHS compliant component is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC1210KKX7R0BB225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210KKX7R0BB225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.