Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 1210 125°C T/R
Yageo CC1210KKX7R8BB224 technical specifications.
| Capacitance | 220nF |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210KKX7R8BB224 to view detailed technical specifications.
No datasheet is available for this part.