
The CC1210KKX7RCBB222 is a 2.2nF multilayer ceramic capacitor with a 10% tolerance from Yageo. It features a 1210 package type with a depth of 2.5mm and a length of 3.2mm. The capacitor is rated for operation between -55°C and 125°C. It is packaged on tape and reel and is compliant with RoHS regulations.
Yageo CC1210KKX7RCBB222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.