This 47uF ceramic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is packaged in a 1210 case and is RoHS compliant. The capacitor has a dielectric of Y5V and a capacitance tolerance of 80%. It is rated for a DC voltage of 6.3V and is available on tape and reel.
Yageo CC1210ZKY5V5BB476 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | Y5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| RoHS | Compliant |
No datasheet is available for this part.