Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC voltage rating. Features Y5V dielectric, offering a wide tolerance of -20% to 80%. This 1210 (3225 metric) surface mount component operates from -30°C to 85°C and is packaged on tape and reel. Construction is flat, with dimensions of 3.2mm length, 2.5mm width, and 1.5mm height. Halogen-free and lead-free, this RoHS compliant capacitor is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.083inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |