
Multilayer ceramic capacitor with 10µF capacitance and 25V DC rating. Features a Y5V dielectric and ±80% tolerance, housed in a 1210 (3225 metric) surface mount package. Operating temperature range is -30°C to 85°C. This RoHS and Halogen Free component is supplied on tape and reel.
Yageo CC1210ZKY5V8BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.083inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1210ZKY5V8BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
