
Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 3kV DC rated voltage. Features C0G dielectric material for stable performance across temperature, with a 5% tolerance. Surface mountable in an 1808 case code, this RoHS compliant component operates from -55°C to 125°C and is supplied on tape and reel.
Yageo CC1808JKNPOEBN100 technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Terminal Length | 0.75mm |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1808JKNPOEBN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.