
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 3kV DC/AC voltage rating. Features X7R dielectric, 10% tolerance, and a 1808 surface mount package. Operates from -55°C to 125°C, constructed with ceramic material and lead-free termination. RoHS compliant.
Yageo CC1808KKX7REBB102 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1808KKX7REBB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
