This is a 150pF ceramic chip capacitor with a voltage rating of 1000VDC and a tolerance of 5%. It has a capacitance of 150pF and is constructed with a C0G dielectric. The capacitor is rated for operation between -55°C and 125°C and is available in a 1812 package style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC1812JKNPOCBN151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1812 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.85 |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 3.2 X 0.85 |
| Capacitance | 150pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC1812JKNPOCBN151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.