Yageo CC1812JKNPOCBN182 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1812JKNPOCBN182 to view detailed technical specifications.
No datasheet is available for this part.