
Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 1kV voltage rating. Features C0G dielectric for excellent stability and 5% tolerance. Surface mountable in an 1812 (4532 metric) case code, operating from -55°C to 125°C. Lead-free and RoHS compliant, packaged in cut tape.
Sign in to ask questions about the Yageo CC1812JKNPOCBN471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC1812JKNPOCBN471 technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Terminal Length | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1812JKNPOCBN471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
