This 47pF ceramic chip capacitor is rated for 2000VDC and has a tolerance of 5%. It is constructed with a C0G dielectric and is available in a 1812 package with a surface mount termination style. The operating temperature range is -55°C to 125°C.
Yageo CC1812JKNPODBN470 technical specifications.
| Capacitance | 47pF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.