This 47pF ceramic chip capacitor has a DC rated voltage of 3000VDC and a tolerance of 5%. It is constructed with a flat, ceramic case style and has a microwave application of no. The capacitor is rated for operation between -55°C and 125°C and has a capacitance of 47pF.
Sign in to ask questions about the Yageo CC1812JKNPOEBN470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CC1812JKNPOEBN470 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1812 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.15 |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 3.2 X 1.15 |
| Capacitance | 47pF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC1812JKNPOEBN470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.