
Surface mount multilayer ceramic capacitor with 0.1 µF capacitance and 500V DC/AC voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range, with a ±10% tolerance. Housed in a 1812 (4532 metric) case code, this RoHS compliant component offers a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC1812KKX7RBBB104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1812KKX7RBBB104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
