
Surface mount multilayer ceramic capacitor featuring 1nF capacitance and 1kV voltage rating. This X7R dielectric component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. The 1812 (4532 metric) case code construction measures 4.5mm in length, 3.2mm in width, and 1.35mm in height. Packaged on tape and reel, this RoHS compliant capacitor is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC1812KKX7RCBB102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1812KKX7RCBB102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
