This Yageo ceramic chip capacitor has a capacitance of 0.0018uF with a tolerance of 10% and a voltage rating of 1000VDC. It is a multilayer ceramic (MLCC) device with a 1812 package and surface mount construction. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is made with X7R dielectric material and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |