![YAGEO - CC1812KKX7REBB102 - Keramikvielschichtkondensator, SMD, 1000 pF, 3 kV, 1812 [Metrisch 4532], ± 10%, X7R, Baureihe CC](https://static.datasheets.com/image/12329878-yageo-cc1812kkx7rebb102-image.jpg)
YAGEO - CC1812KKX7REBB102 - Keramikvielschichtkondensator, SMD, 1000 pF, 3 kV, 1812 [Metrisch 4532], ± 10%, X7R, Baureihe CC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CC1812KKX7REBB102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.35mm |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC1812KKX7REBB102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
