Cap Aluminum Lytic 330uF 6V 20% (8 X 10.2mm) SMD 230mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
Yageo CE006M0330REF-0810 technical specifications.
| Capacitance | 330uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Ripple Current | 230mA |
| Leakage Current | 20.8@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |