Res Carbon Film 120 Ohm 5% 0.167W -350ppm/C to 500ppm/C Conformal Coated AXL T/R
Checking distributor stock and pricing after the page loads.
Yageo CFR-12JT-52-120R technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 3.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |