The Yageo CFR-12JT-52-150R is a through-hole fixed resistor with a resistance of 150 ohms and a tolerance of 5%. It has a maximum power dissipation of 167 milliwatts and is available in an axial package with a diameter of 1.9mm and a length of 3.4mm. The resistor is plated with tin and is suitable for use in temperatures ranging from -55°C to 155°C. It is packaged on a reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Yageo CFR-12JT-52-150R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 1.9mm |
| Length | 3.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CFR |
| Tolerance | 5% |
| RoHS | Compliant |