
This Yageo CFR-25JB-52-120R resistor features a carbon film construction with a resistance of 120 ohms and a tolerance of 5%. It has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in bulk quantities of 200 units and is compliant with RoHS regulations.
Sign in to ask questions about the Yageo CFR-25JB-52-120R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CFR-25JB-52-120R technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-52-120R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.