
The Yageo CFR-25JB-52-22R is a through-hole fixed resistor with a resistance of 22 ohms and a tolerance of 5%. It is available in bulk packaging with 200 units per package. The resistor has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 155°C. It is compliant with RoHS regulations and is part of the Carbon Film series from Yageo.
Sign in to ask questions about the Yageo CFR-25JB-52-22R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CFR-25JB-52-22R technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-52-22R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.