
This Yageo CFR-25JB-52-24K resistor features a 24k ohm resistance with a tolerance of 5% and is constructed with a carbon film material. It has a maximum power dissipation of 250mW and is available in a bulk packaging quantity of 200 units. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in an axial case with a length of 0.248inch and has two terminations.
Sign in to ask questions about the Yageo CFR-25JB-52-24K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CFR-25JB-52-24K technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-52-24K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.