
The Yageo CFR-25JB-52-2R2 is a 2.2R 5% carbon film resistor available in axial package. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 155°C. This resistor is RoHS compliant and available in bulk packaging with 200 pieces per package.
Yageo CFR-25JB-52-2R2 technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.