
This Yageo CFR-25JB-52-560K resistor features an axial package with a length of 0.248inch and a maximum power dissipation of 250mW. It has a resistance of 560kR with a tolerance of 5%. The resistor is available in bulk packaging with 200 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Yageo CFR-25JB-52-560K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CFR-25JB-52-560K technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-52-560K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.