
The Yageo CFR-25JR-52-3K3 is a 2.4mm diameter axial through-hole resistor with a 3.3k ohm resistance rating. It has a maximum power dissipation of 250mW and is rated for a maximum operating temperature of 155°C. The resistor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is packaged in tape and reel quantities of 5000 units.
Yageo CFR-25JR-52-3K3 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.