The Yageo CFR-25JT-52-15K is a 2.4mm diameter, 6.3mm length, axial through-hole fixed resistor with a resistance of 15kΩ and a tolerance of 5%. It has a maximum power dissipation of 250mW and operates between -55°C and 155°C. The resistor is constructed with a cylindrical body and features tin, matte contact plating. It is available in tape and reel packaging and is compliant with RoHS regulations.
Yageo CFR-25JT-52-15K technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JT-52-15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.