
This 2.4mm diameter through-hole fixed resistor has a resistance of 270kR with a tolerance of 5%. It is constructed with a cylindrical body and features a conformal package. The resistor is plated with tin and has a matte finish. It is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 250mW. The resistor is available in a tape and reel packaging format and is compliant with RoHS regulations.
Yageo CFR-25JT-52-270K technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JT-52-270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
