
This 2.2MR 5% axial through-hole fixed resistor is constructed with a cylindrical body and features a conformal package. The contact plating is tin with a matte finish. The resistor has a diameter of 2.4mm and a length of 6.3mm. It is lead-free and RoHS compliant. The operating temperature range is -55°C to 155°C, with a maximum power dissipation of 250mW.
Yageo CFR-25JT-52-2M2 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.2MR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JT-52-2M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.