
The CFR-25JT-52-300K is a through-hole fixed resistor with a resistance of 300kR and a tolerance of 5%. It has a cylindrical construction with a conformal package and is plated with tin. The resistor is available in a tape and reel packaging and is RoHS compliant. It can operate over a temperature range of -55°C to 155°C with a maximum power dissipation of 250mW.
Yageo CFR-25JT-52-300K technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 300kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JT-52-300K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.