
This 2.4mm diameter resistor features a conformal package with a cylindrical construction and tin, matte contact plating. It has a resistance of 470 ohms with a 5% tolerance and a maximum power dissipation of 250mW. The resistor is designed for through-hole mounting and is available on tape and reel. It operates reliably within a temperature range of -55°C to 155°C and is compliant with RoHS standards.
Yageo CFR-25JT-52-470R technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JT-52-470R to view detailed technical specifications.
No datasheet is available for this part.
