The Yageo CFR-25JT-52-5K1 is a 5.1kR 5% axial through-hole resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is packaged in a tape and reel format. The resistor features a tin, matte contact plating and a diameter of 2.4mm with a length of 6.3mm. It is RoHS compliant and has two terminations.
Yageo CFR-25JT-52-5K1 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JT-52-5K1 to view detailed technical specifications.
No datasheet is available for this part.