Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo CFR-50JB-52-1K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CFR-50JB-52-1K2 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-50JB-52-1K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
