Res Carbon Film 220 Ohm 5% 1/2W -500ppm/C to 350ppm/C Conformal AXL Thru-Hole Ammo Pack
Yageo CFR-50JT-52-220R technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.3mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-50JT-52-220R to view detailed technical specifications.
No datasheet is available for this part.