This Yageo CFR-50JT-52-2M4 is a 2.4M Ohm through-hole carbon film resistor with a maximum voltage rating of 350V and a tolerance of 5%. It measures 9mm in length and 3.3mm in diameter, with a lead diameter of 0.55mm and a lead length of 26mm. The resistor is conformal coated and has a minimum operating temperature of -55°C and a maximum operating temperature of 155°C.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9 |
| Product Diameter (mm) | 3.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.55 |
| Lead Length (mm) | 26 |
| Resistance Value | 2.4MOhm |
| Tolerance | 5% |
| Max Voltage Rating | 350V |
| Technology | Carbon Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533100065 |
| Schedule B | 8533100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |