This 100kR carbon film resistor features a 5% tolerance and operates within a temperature range of -55°C to 155°C. It is packaged in an axial conformal package and is available in an ammo pack. The resistor is a through-hole type and is manufactured by Yageo.
Yageo CFR200JT-52-100K technical specifications.
| Package/Case | Conformal |
| Length | 15.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 100kR |
| Resistor Type | Carbon Film |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR200JT-52-100K to view detailed technical specifications.
No datasheet is available for this part.